DC to AC Inverters
TS-700-112A
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.40
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
100/110/115/120
AC Output Voltage Regulation
3%
Surge Output Power
1400W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
60
Typical Input Voltage (VDC)
12
Input Voltage Range (VDC)
10.5 to 15
Input Current (A)
75
Efficiency (%)
86(Typ)
Output Connection Type
IEC Connector
Remote Control Capability
No
Protection
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity/Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
3800
Mounting
Screw
Package Height
70
Package Width
184
Package Length
295
We don't have prices now, please check later.
Order Quantity

