Arrow Electronic Components Online
TS400248B|MEANWELL|simage
TS400248B|MEANWELL|limage
DC to AC Inverters

TS-400-248B

DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 400W True Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    200/220/230/240
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    800W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    50/60
  • Typical Input Voltage (VDC)
    48
  • Input Voltage Range (VDC)
    42 to 60
  • Input Current (A)
    10
  • Efficiency (%)
    88.5(Typ)
  • Output Connection Type
    IEC Connector
  • Remote Control Capability
    Yes
  • Protection
    Battery Low Shutdown/Fuse/Low Battery Alarm/Over Temperature/Overload/Reverse Polarity/Short Circuit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    1730
  • Mounting
    Screw
  • Package Height
    67 mm
  • Package Width
    158 mm

Documentation and Resources

Datasheets
Design resources