DC to AC Inverters
TS-400-148A
DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 400W True Sine Wave
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.70
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
100/110/115/120
AC Output Voltage Regulation
3%
Surge Output Power
800W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50/60
Typical Input Voltage (VDC)
48
Input Voltage Range (VDC)
42 to 60
Input Current (A)
10
Efficiency (%)
87(Typ)
Output Connection Type
IEC Connector
Remote Control Capability
Yes
Protection
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Temperature/Overload/Reverse Polarity/Short Circuit
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Weight (g)
1730
Mounting
Screw
Package Height
67
Package Width
158

