Arrow Electronic Components Online
TS3032C7TAQA|MCRCRYST|simage
TS3032C7TAQA|MCRCRYST|limage
Temperature and Humidity Sensors

TS-3032-C7-TA-QA

Temp Sensor Digital Serial (I2C) 8-Pin CSMD T/R Automotive AEC-Q200

Micro Crystal AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±1°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.3
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    8
  • Supplier Package
    CSMD
  • Pin Count
    8
  • Family/Series
    TS-3032-C7
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources