DC to AC Inverters
TS-200-124A
DC to AC Inverter 24VDC-IN 100VAC/110VAC/115VAC/120VAC 200W True Sine Wave
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.30
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
100/110/115/120
AC Output Voltage Regulation
3%
Surge Output Power
400W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50/60
Typical Input Voltage (VDC)
24
Input Voltage Range (VDC)
21 to 30
Input Current (A)
10
Efficiency (%)
87.5(Typ)
Output Connection Type
IEC Connector
Remote Control Capability
Yes
Protection
Over Temperature/Output Short/Overload/Battery low Alarm/Battery low Shutdown/Over Voltage/Input Reverse Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
35
Product Weight (g)
1630
Mounting
Screw
Package Height
59
Package Width
158

