Arrow Electronic Components Online
TS1500124A|MEANWELL|simage
TS1500124A|MEANWELL|limage
DC to AC Inverters

TS-1500-124A

DC to AC Inverter 24VDC-IN 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    100/110/115/120
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    3000W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    60
  • Typical Input Voltage (VDC)
    24
  • Input Voltage Range (VDC)
    21 to 30
  • Input Current (A)
    75
  • Efficiency (%)
    89(Typ)
  • Output Connection Type
    IEC Connector
  • Remote Control Capability
    No
  • Protection
    Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    6810
  • Mounting
    Screw
  • Package Height
    88
  • Package Width
    220
  • Package Length
    420

Documentation and Resources

Datasheets
Design resources