DC to DC Converter and Switching Regulator Module
TRV 1-1511M
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
12
Typical Input Voltage (V)
15
Maximum Input Voltage (V)
18
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
380
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
0.2%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
4.8
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.9
Package Length
19.6
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Order Quantity

