Arrow Electronic Components Online
TRV11210M|TRACO|simage
TRV11210M|TRACO|limage
DC to DC Converter and Switching Regulator Module

TRV 1-1210M

Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9.6
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    14.4
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.303
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    5000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    380
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    0.2%
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    4.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.9
  • Package Length
    19.6
  • PCB changed
    4
  • Supplier Package
    SIP Module
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources