Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Sensors
/
Thermostats
/
TRS5-90BLRVU - KEMET Corporation
Thermostats
TRS5-90BLRVU
Thermal Reed Switch
KEMET Corporation
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Packaging
Box
Mounting
Screw
Package Width
20(Max)
Package Length
50(Max)
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model