Arrow Electronic Components Online
TRS560BLRU|KEMET|simage
TRS560BLRU|KEMET|limage
Thermostats

TRS5-60BLRU

Thermal Reed Switch Open on Rise

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9032.10.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Manufacture Type
    Thermal Reed Switch
  • Set Point Function
    Open on Rise
  • Switch Configuration
    N.C.
  • Dielectric Strength
    1800VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    150
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    130
  • Differential Celsius (°C)
    10
  • Maximum Current Rating (A)
    0.5
  • Open Temperature (Celsius) (°C)
    60
  • Open Tolerance (Celsius) (°C)
    ±2.5
  • Mounting
    Screw
  • Package Width
    20(Max)
  • Package Length
    50(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources