Dev Kit
TRPGR30ENATGB
NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDT T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
Automotive
No
PPAP
No
Technology
Passive
RF Type
LF
Style
Cylindrical Glass
Memory Size
80bit
Covered Range (mm)
1100
Frequency Range (kHz)
134.2(Typ)
Protocols Supported
ISO 11784|ISO 11785
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Diameter
3.85
Package Length
31.2
Supplier Package
RFIDT
Order Quantity

