Arrow Electronic Components Online
TRPGR30ENATGA|TI|simage
TRPGR30ENATGA|TI|limage
Top Searched
Dev Kit

TRPGR30ENATGA

NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDT T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    LF
  • Style
    Cylindrical Glass
  • Memory Size
    80bit
  • Covered Range (mm)
    1100
  • Frequency Range (kHz)
    134.2(Typ)
  • Protocols Supported
    ISO 11784|ISO 11785
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Diameter
    3.85
  • Package Length
    23.1
  • Supplier Package
    RFIDT
Order Quantity

Documentation and Resources

Datasheets
Design resources