Arrow Electronic Components Online
TRPGR30ATGC|TI|simage
TRPGR30ATGC|TI|limage
Dev Kit

TRPGR30ATGC

NFC/RFID Tag and Transponder Cylindrical Glass 134.6kHz 80bit RFIDT T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    LF
  • Style
    Cylindrical Glass
  • Memory Size
    80bit
  • Covered Range (mm)
    600
  • Frequency Range (kHz)
    134.6(Typ)
  • Protocols Supported
    ISO/IEC 11784|ISO/IEC 11785
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Diameter
    2.12
  • Package Length
    12
  • Supplier Package
    RFIDT
Order Quantity

Documentation and Resources

Datasheets
Design resources