Arrow Electronic Components Online
TRN32410SM|TRACO|simage
TRN32410SM|TRACO|limage
DC to DC Converter and Switching Regulator Module

TRN 3-2410SM

Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 6-Pin SMD Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.7
  • Output Power (W)
    3
  • Switching Regulator
    Yes
  • Efficiency (%)
    76
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.1
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7.6
  • Package Width
    11.3
  • Package Length
    11.9
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources