Arrow Electronic Components Online
TRKUSBS12G128|NXP|simage
TRKUSBS12G128|NXP|limage
Embedded System Development Boards and Kits

TRK-USB-S12G128

S12G128 Microcontroller Development Board Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Development Board
  • Supported Device
    S12G128
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • I2C
    0
  • SPI
    0
  • UART
    0
  • GPIO
    0
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources