Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
HF
Operation
Read/Write
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
Felica|ISO 14443-A|ISO 14443-B|ISO 15693|ISO 18000-3|MIFARE
Host Interface
GPIO/SPI
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

