Arrow Electronic Components Online
TRF7960ARHBR|TI|simage
TRF7960ARHBR|TI|limage
Dev Kit

TRF7960ARHBR

NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RF Type
    HF/NFC
  • NFC Forum Tags
    Types 1/2/3/4
  • Operation
    Read/Write
  • Maximum Data Rate (Kbps)
    848
  • Frequency Range (MHz)
    13.56(Typ)
  • Protocols Supported
    FeliCa|ISO 14443-B|ISO 14443-A|ISO 18000-3|ISO 15693
  • Host Interface
    Parallel/SPI
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources