Arrow Electronic Components Online
TRF37C75IDSGT|TI|limage
TRF37C75IDSGT|TI|simage
RF Amplifiers

TRF37C75IDSGT

RF Amp Single Gain Amp 4GHz 5.25V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Gain Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    16@4000MHz
  • Typical Output Power (dBm)
    18@2000MHz
  • Typical Output Intercept Point (dBm)
    34@2000MHz
  • Maximum Input Return Loss (dB)
    22(Typ)@2000MHz
  • Maximum Output Return Loss (dB)
    11(Typ)@2000MHz
  • Typical Noise Figure (dB)
    3.5@2000MHz
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    85(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    425(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.1(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources