Arrow Electronic Components Online
TRF37C32IRTVR|TI|simage
TRF37C32IRTVR|TI|limage
업다운 컨버터 및 믹서

TRF37C32IRTVR

Up/Down Conv Mixer 3.3V 3.8GHz 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    1700
  • Maximum RF Frequency (MHz)
    3800
  • Minimum IF Frequency (MHz)
    30
  • Maximum IF Frequency (MHz)
    600
  • Typical Noise Figure (dB)
    9.5
  • Typical Third Order Input Intercept Point (dBm)
    29
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Power Dissipation (mW)
    1100(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources