Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
4000
Typical Power Gain (dB)
14.75@4000MHz
Typical Output Power (dBm)
17.5@2000MHz
Typical Output Intercept Point (dBm)
32.5@2000MHz
Maximum Input Return Loss (dB)
19(Typ)@2000MHz
Maximum Output Return Loss (dB)
12(Typ)@2000MHz
Typical Noise Figure (dB)
3.8@2000MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
85(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
425(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

