Arrow Electronic Components Online
TRF37B73IDSGR|TI|limage
TRF37B73IDSGR|TI|simage
RF Amplifiers

TRF37B73IDSGR

RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Gain Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    6000
  • Typical Power Gain (dB)
    11.5@6000MHz
  • Typical Output Power (dBm)
    15@2000MHz
  • Typical Output Intercept Point (dBm)
    27@2000MHz
  • Maximum Input Return Loss (dB)
    20(Typ)@2000MHz
  • Maximum Output Return Loss (dB)
    16(Typ)@2000MHz
  • Typical Noise Figure (dB)
    4@2000MHz
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    65@3.3V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    172(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources