Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
6000
Typical Power Gain (dB)
10.5@6000MHz
Typical Output Power (dBm)
14.5@2000MHz
Typical Output Intercept Point (dBm)
28.5@2000MHz
Maximum Input Return Loss (dB)
16(Typ)@2000MHz
Maximum Output Return Loss (dB)
15(Typ)@2000MHz
Typical Noise Figure (dB)
4.5@2000MHz
Maximum Operating Supply Voltage (V)
3.45
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Supply Current (mA)
65@3.3V
Power Supply Type
Single
Maximum Power Dissipation (mW)
182(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

