Up-Down Converters and Mixers
TRF37A32IRTVT
Up/Down Conv Mixer 3.3V 1.7GHz 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
400
Maximum RF Frequency (MHz)
1700
Minimum IF Frequency (MHz)
30
Maximum IF Frequency (MHz)
600
Typical Noise Figure (dB)
9.5
Typical Third Order Input Intercept Point (dBm)
26
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Power Dissipation (mW)
920(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

