Arrow Electronic Components Online
TRF3722EVM|TI|simage
TRF3722EVM|TI|limage
RF/Wireless Development Boards and Kits

TRF3722EVM

TRF3722 Mod and Demod Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TRF3722
  • Supported Device Technology
    Mod and Demod
  • Typical Operating Frequency (MHz)
    4100
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.3/5
Order Quantity

Documentation and Resources

Datasheets
Design resources