Arrow Electronic Components Online
TRF250145U|LTLFUWIC|simage
TRF250145U|LTLFUWIC|limage
PTC Resettable Fuses

TRF250-145U

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 0.7W 4s 3.5Ohm Radial 6 X 3.8 X 6mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.145
  • Trip Current (A)
    0.29
  • Minimum Initial Resistance (Ohm)
    3.5
  • Maximum Initial Resistance (Ohm)
    6.5
  • Maximum Post Trip Resistance (Ohm)
    14
  • Typical Power Dissipation (W)
    0.7
  • Maximum Trip Time (s)
    4@1A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5(Min)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    6 X 3.8 X 6
  • Wire Form
    Y Kink
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    6(Max)
  • Product Depth (mm)
    3.8(Max)
  • Product Height (mm)
    6(Max)
  • Seated Plane Height (mm)
    10(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources