PTC Resettable Fuses
TRF250-120-2
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 0.75s 8.5Ohm Radial 6.5 X 4.6 X 7mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
3
Hold Current (A)
0.12
Trip Current (A)
0.24
Minimum Initial Resistance (Ohm)
8.5
Maximum Initial Resistance (Ohm)
10.8
Maximum Post Trip Resistance (Ohm)
16
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
0.75@1A
Termination Style
Radial
Terminal Pitch (mm)
5(Min)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
6.5 X 4.6 X 7
Wire Form
Opposing Crimp Standoff
Lead Diameter (mm)
0.64
Product Length (mm)
6.5(Max)
Product Depth (mm)
4.6(Max)
Product Height (mm)
7(Max)
Seated Plane Height (mm)
11(Max)
Mounting
Through Hole
Order Quantity

