Arrow Electronic Components Online
TRF250110U|LTLFUWIC|simage
TRF250110U|LTLFUWIC|limage
PTC Resettable Fuses

TRF250-110U

PTC Resettable Fuse 0.11A(hold) 0.22A(trip) 60VDC 0.6W 1.2s 5Ohm Radial 5.3 X 3.8mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    250VAC|60VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.11
  • Trip Current (A)
    0.22
  • Minimum Initial Resistance (Ohm)
    5
  • Maximum Initial Resistance (Ohm)
    9
  • Maximum Post Trip Resistance (Ohm)
    16
  • Typical Power Dissipation (W)
    0.6
  • Maximum Trip Time (s)
    0.8@1A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5(Min)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Wire Form
    Straight
  • Product Diameter (mm)
    5.3(Max)
  • Product Height (mm)
    9.4(Max)
  • Seated Plane Height (mm)
    9.4(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources