PTC Resettable Fuses
TRF250-080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
3
Hold Current (A)
0.08
Trip Current (A)
0.16
Minimum Initial Resistance (Ohm)
14
Maximum Initial Resistance (Ohm)
20
Maximum Post Trip Resistance (Ohm)
33
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
4@0.35A
Termination Style
Radial
Terminal Pitch (mm)
5(Min)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
4.8 X 3.8
Wire Form
Opposing Crimp Standoff
Lead Diameter (mm)
0.64
Product Diameter (mm)
4.8(Max)
Product Depth (mm)
3.8(Max)
Seated Plane Height (mm)
9.3(Max)
Mounting
Through Hole

