Arrow Electronic Components Online
TRF2443IPFPR|TI|simage
TRF2443IPFPR|TI|limage
RF Transceivers

TRF2443IPFPR

RF Transceiver 3.3V 80-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    350
  • Operating Band Frequency (MHz)
    165 to 350
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    12.2(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources