Arrow Electronic Components Online
TRESOR|ARWDEVTL|originalImage
TRESOR|ARWDEVTL|simage
Embedded System Development Boards and Kits

TRESOR

SLB9645 Secure Microcontroller and TPM Evaluation Board 400MHz CPU

Arrow Development Tools
Datasheets 

 The TRESOR Mezzanine Board is a solution that enables the 96Boards to implement different security elements in the projects. The Board consists of three key components. The SLB9670x provides Trusted Plat-form Module (TPM) 2.0 functionality through SPI communication on the standard 96Boards LS expansion connector.

Downloads:

Quick Start Guide

Datasheet

Application Note

kernel_diff patch file​

 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    SLB9645
  • Supported Device Technology
    Secure Microcontroller and TPM
  • USB
    1
  • I2C
    2
  • SPI
    1
  • UART
    2
  • GPIO
    12
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources