Arrow Electronic Components Online
TREK773R00A0E|ADVANTEC|limage
TREK773R00A0E|ADVANTEC|simage
Top Searched
All-in-One PCs

TREK-773R-00A0E

All In One PCs Intel Atom E3826 Dual Core 7in TFT LCD Display

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.49.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    Atom
  • Processor Number
    E3826
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    1.46G
  • Processor Thermal Design Power (W)
    7
  • Data Cache Size (B)
    1M
  • System Memory Type
    DDR3L
  • System Memory Maximum Size (B)
    4G
  • System Memory Speed (Hz)
    1066M
  • On Board Graphic Card
    No
  • USB
    2
  • VGA
    0
  • SATA
    0
  • Mic In
    Yes
  • Video In
    No
  • Audio Interfaces
    1@Line In/1@Line Out
  • RS232/422/485
    0
  • RS485
    1
  • RS232
    2
  • RS422
    0
  • DP
    0
  • mDP
    0
  • PCI
    0
  • PCI Mini
    0
  • PCIe Mini
    0
  • PCMCIA
    0
  • PCIe x1
    0
  • PCIe x2
    0
  • PCIe x3
    0
  • PCIe x4
    0
  • PCIe x8
    0
  • PCIe x16
    0
  • PCI-X
    0
  • Number of Ethernet Ports
    1
  • Ethernet Controller Type
    Gigabit
  • Wireless Personal Area Network
    CDMA EV-DO Rev.A/HSPA+/LTE
  • Wireless Local Area Network
    IEEE 802.11a/b/g/n
  • Display Type
    TFT LCD
  • Display Size (in)
    7
  • Display Resolution (Pixels)
    800x480
  • HDMI
    0
  • SD
    1
  • Operating Systems
    Fedora 18 Remix(Kernel 3.8.0)(32-bit)|WES 8(32-bit)|Win 7
  • Typical Power Adapter Output Voltage (VDC)
    32(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    2200
  • Product Length (mm)
    255.7
  • Product Depth (mm)
    56
  • Product Height (mm)
    161

Documentation and Resources

Datasheets
Design resources