Arrow Electronic Components Online
TRDU120A1|LTLFUWIC|simage
TRDU120A1|LTLFUWIC|limage
Time Delay Relays

TRDU120A1

Time Delay Relay 120VAC 10A DPDT(45.2x60.7x76.7)mm Plug-In

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    120
  • Maximum AC Switching Voltage (V)
    120/240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    10
  • LED Indicator
    Yes
  • Mounting
    Plug-In
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    164
  • Product Length (mm)
    45.2
  • Product Depth (mm)
    60.7
  • Product Height (mm)
    76.7
Order Quantity

Documentation and Resources

Datasheets
Design resources