Arrow Electronic Components Online
TRAPC3MX|SWTCHCRF|simage
TRAPC3MX|SWTCHCRF|limage
コネクタオーディオとビデオ

TRAPC3MX

Conn XLR Connector PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    2000
  • Packaging
    Bulk
  • Product Length (mm)
    13.46
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    11.43
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Tin
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources