Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991.g
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Phantom
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
2400|4900
Maximum Frequency (MHz)
2500|5850
Typical Antenna Gain
0.9dBi
Maximum VSWR
3
Impedance (Ohm)
50
Maximum Input Power (mW)
100000
Termination
N(Female)
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
36.5 mm
Mounting
Permanent
Package Height
58.4 mm
We don't have prices now, please check later.
Order Quantity

