Arrow Electronic Components Online
TRA6M|SWTCHCRF|simage
TRA6M|SWTCHCRF|limage
커넥터 오디오 및 비디오

TRA6M

Conn Mini XLR Connector PL 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.30
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini XLR Connector
  • Gender
    PL
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    2000
  • Housing Color
    Black
  • Product Length (mm)
    15.4
  • Product Depth (mm)
    27
  • Product Height (mm)
    15.2
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources