Arrow Electronic Components Online
TRA3M|SWTCHCRF|simage
TRA3M|SWTCHCRF|limage
Connector Audio and Video

TRA3M

Conn Mini XLR Connector PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini XLR Connector
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    26.92
  • Product Height (mm)
    15.24
  • Mounting
    Through Hole
  • Housing Material
    Copper Alloy
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources