Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Fuse Size (mm)
3.2 X 1.6 X 1
Current Rating (A)
12
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
35@32VAC|35@32VDC
Typical Melting I2t (A²S)
45.56
Typical Cold Resistance (Ohm)
0.00425
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.6
Product Length (mm)
3.2
Product Height (mm)
1
Mounting
Surface Mount
Package/Case
1206

