Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Fuse Size (mm)
3.2 X 1.6 X 0.9
Current Rating (A)
2
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
63
Typical Melting I2t (A²S)
0.126
Typical Cold Resistance (Ohm)
0.066
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.6
Product Length (mm)
3.2
Product Height (mm)
0.89
Mounting
Surface Mount
Package/Case
1206

