Arrow Electronic Components Online
TR30FBD1K00|SEI|simage
TR30FBD1K00|SEI|limage
Resistor Fixed Single-Through Hole

TR30FBD1K00

Res Power Film 1K Ohm 1% 2.25/30W ±100ppm/°C Molded TO-220 RDL Bulk

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    420
  • Power Rating (W)
    2.25|30
  • Technology
    Power Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.44
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    16.25
  • Lead Diameter (mm)
    0.76
  • Lead Length (mm)
    9.4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources