Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
10.29 X 2.77 X 2.77
Current Rating (A)
2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
17.27
Typical Cold Resistance (Ohm)
0.068
Termination Style
Solder Pad
Number of Terminals
2
Packaging
Tape and Reel
Product Depth (mm)
2.77
Product Length (mm)
10.29
Product Height (mm)
4.38
Mounting
Surface Mount

