Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
6.1 X 2.72
Current Rating (A)
1
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
60
Typical Melting I2t (A²S)
2.88
Typical Cold Resistance (Ohm)
0.168
Termination Style
Solder Pad
Number of Terminals
2
Packaging
Tape and Reel
Product Depth (mm)
2.72
Product Length (mm)
6.1
Product Height (mm)
2.72
Mounting
Surface Mount
Package/Case
2410
Order Quantity

