Arrow Electronic Components Online
TR121551A0J0G|AMPHENOL|simage
TR121551A0J0G|AMPHENOL|limage
Connector Terminal Blocks

TR121551A0J0G

Wire protector system horizontal wire-inlet 10.0 mm pitch side stackable 10.0mm Row spacing 12 position

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Rows
    1
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources