Arrow Electronic Components Online
TR-3216FF750-R|EATON|simage
TR-3216FF750-R|EATON|limage
Fuses

TR-3216FF750-R

Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Fuse Size (mm)
    3.2 X 1.6 X 0.9
  • Current Rating (A)
    0.75
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    63
  • Typical Melting I2t (A²S)
    0.0053
  • Typical Cold Resistance (Ohm)
    0.54
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.6
  • Product Length (mm)
    3.2
  • Product Height (mm)
    0.89
  • Mounting
    Surface Mount
  • Package/Case
    1206

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources