Arrow Electronic Components Online
TR-1245UMFF2-5-R|EATON|simage
TR-1245UMFF2-5-R|EATON|limage
Fuses

TR-1245UMFF2-5-R

Fuse Chip Fast Acting 2.5A 350V SMD Solder Pad 12 X 4.5 X 4.5mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Battery Protection|Industrial Equipment|LCD Monitor|Lighting System|Power Supply
  • Fuse Size (mm)
    12 X 4.5 X 4.5
  • Current Rating (A)
    2.5
  • Maximum Voltage Rating (V)
    350
  • Maximum AC Voltage Rating (V)
    350
  • Maximum DC Voltage Rating (V)
    250
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    4.5
  • Product Length (mm)
    12
  • Product Height (mm)
    4.5
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources