Fiber Optic Transceivers
TQS-Q1LH8-XCA01
TX/RX Optical Fiber 25.78Gbps 38-Pin
Formerica OptoelectronicsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
Laser
Connector Type
LC
Maximum Data Rate
25.78Gbps
Form Factor
SFP
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
11
Package Width
18.35
Package Length
123
PCB changed
38
Pin Count
38
Order Quantity

