Arrow Electronic Components Online
TQSQ14H8XCQ01|FORMERIC|limage
TQSQ14H8XCQ01|FORMERIC|simage
Fiber Optic Transceivers

TQS-Q14H8-XCQ01

TX/RX Optical Fiber 25.78Gbps 38-Pin

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL
  • Fiber Mode
    Single
  • Maximum Data Rate
    25.78Gbps
  • Form Factor
    SFP
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Snap Fit To Panel
  • Package Height
    11
  • Package Width
    18.35
  • Package Length
    123
  • PCB changed
    38
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources