Arrow Electronic Components Online
TQM84KCXRFG|TSC|simage
TQM84KCXRFG|TSC|limage
MOSFETs

TQM84KCX RFG

Trans MOSFET P-CH 60V 0.19A 3-Pin SOT-23 Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.19
  • Maximum Drain-Source Resistance (mOhm)
    6000@10V
  • Typical Gate Charge @ Vgs (nC)
    1.9@10V, 1@4.5V
  • Typical Gate Charge @ 10V (nC)
    1.9
  • Typical Input Capacitance @ Vds (pF)
    38.2@30V
  • Maximum Power Dissipation (mW)
    403
  • Typical Fall Time (ns)
    18.9
  • Typical Rise Time (ns)
    2.4
  • Typical Turn-Off Delay Time (ns)
    37.7
  • Typical Turn-On Delay Time (ns)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Family/Series
    TQM84KCX
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources