Arrow Electronic Components Online
TQM2N7002KDCU6RFG|TSC|simage
TQM2N7002KDCU6RFG|TSC|originalImage
MOSFETs

TQM2N7002KDCU6 RFG

Trans MOSFET N-CH 60V 0.33A 6-Pin SOT-363 Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.33
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.9@4.5V, 1.7@10V
  • Typical Gate Charge @ 10V (nC)
    1.7
  • Typical Input Capacitance @ Vds (pF)
    27.5@30V
  • Maximum Power Dissipation (mW)
    337
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    1.7
  • Typical Turn-Off Delay Time (ns)
    7.2
  • Typical Turn-On Delay Time (ns)
    2.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6
  • Family/Series
    TQM2N7002KDCU6
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources