MOSFETs
TQM048NH10LCR RLG
Trans MOSFET N-CH Si 100V 146A 8-Pin PDFN-U EP Automotive AEC-Q101
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
146
Maximum Drain-Source Resistance (mOhm)
4.8@10V
Typical Gate Charge @ Vgs (nC)
24@4.5V|47@10V
Typical Gate Charge @ 10V (nC)
47
Typical Input Capacitance @ Vds (pF)
2964@60V
Maximum Power Dissipation (mW)
224000
Typical Fall Time (ns)
82
Typical Rise Time (ns)
40
Typical Turn-Off Delay Time (ns)
52
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
5.8(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
DFN
Supplier Package
PDFN-U EP
Pin Count
8

