Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
8.3
Coil Resistance (Ohm)
2.88K
Maximum Contact Resistance (mOhm)
50
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
3
Release Time (ms)
3
Electrical Life (Operations)
100000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
30W|62.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
10
IP Rating
IP67
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
1.5
Product Length (mm)
14
Product Depth (mm)
9
Product Height (mm)
5

